onsemi NCV317BD2TG, 1 Linear Voltage, Voltage Regulator 1.5A, 1.2 → 37 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-7269
Mfr. Part No.:
NCV317BD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

1.5A

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.07 %

Load Regulation

70 mV

Polarity

Positive

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Reference Voltage

1.3V

Output Type

Adjustable

Dimensions

10.236 x 10.617 x 4.572mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

1.2 V

Height

4.572mm

Maximum Input Voltage

1.3 V

Minimum Operating Temperature

-55 °C

Width

10.617mm

Length

10.24mm