onsemi MC79M15CDTG, 1 Linear Voltage, Voltage Regulator 500mA, -15 V 3-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-6654
Mfr. Part No.:
MC79M15CDTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

500mA

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

-15 V

Line Regulation

80 mV

Load Regulation

240 mV

Mounting Type

Surface Mount

Polarity

Negative

Package Type

DPAK

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

-35 V

Height

2.38mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Width

6.22mm

Length

6.73mm