onsemi MC79L12ACPRAG, 1 Linear Voltage, Voltage Regulator 100mA, -12 V 3-Pin, TO-92
- RS Stock No.:
- 805-6635
- Mfr. Part No.:
- MC79L12ACPRAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 805-6635
- Mfr. Part No.:
- MC79L12ACPRAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 100mA | |
| Regulator Type | Linear Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | -12 V | |
| Line Regulation | 250 mV | |
| Load Regulation | 100 mV | |
| Mounting Type | Through Hole | |
| Polarity | Negative | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | -35 V | |
| Height | 5.33mm | |
| Minimum Operating Temperature | 0 °C | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 100mA | ||
Regulator Type Linear Voltage | ||
Number of Outputs 1 | ||
Output Voltage -12 V | ||
Line Regulation 250 mV | ||
Load Regulation 100 mV | ||
Mounting Type Through Hole | ||
Polarity Negative | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage -35 V | ||
Height 5.33mm | ||
Minimum Operating Temperature 0 °C | ||
Length 5.2mm | ||
Width 4.19mm | ||
