ON Semiconductor, -6 V Linear Voltage Regulator, 1A, 1-Channel Negative 3-Pin, D2PAK MC7906CD2TG

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-6613
Mfr. Part No.:
MC7906CD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Output Voltage

-6 V

Number of Outputs

1

Line Regulation

120 mV

Load Regulation

120 mV

Polarity

Negative

Mounting Type

Surface Mount

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Height

4.572mm

Maximum Input Voltage

-35 V

Width

9.347mm

Length

10.24mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy