ON Semiconductor MC78PC18NTRG, LDO Regulator, 150mA, 1.836 V, ±2% 5-Pin, SOT-23
- RS Stock No.:
- 805-6607
- Mfr. Part No.:
- MC78PC18NTRG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-6607
- Mfr. Part No.:
- MC78PC18NTRG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Function | LDO | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 1.836 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 40 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Power Rating | 250mW | |
| Output Type | Fixed | |
| Dimensions | 3 x 0.5 x 1.3mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 9 V | |
| Length | 3mm | |
| Width | 0.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Function LDO | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 1.836 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Accuracy ±2% | ||
Load Regulation 40 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Power Rating 250mW | ||
Output Type Fixed | ||
Dimensions 3 x 0.5 x 1.3mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 9 V | ||
Length 3mm | ||
Width 0.5mm | ||
