onsemi MC7812BD2TG, 1 Linear Voltage, Voltage Regulator 2.2A, 12 V 3-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-6509
Mfr. Part No.:
MC7812BD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

2.2A

Output Voltage

12 V

Number of Outputs

1

Line Regulation

240 mV

Load Regulation

240 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Quiescent Current

8mA

Pin Count

3

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Operating Temperature

+125 °C

Height

4.572mm

Maximum Input Voltage

35 V

Minimum Operating Temperature

-40 °C

Width

9.347mm

Length

10.24mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy