onsemi MC7806BD2TG, 1 Linear Voltage, Voltage Regulator 2.2A, 6 V 3-Pin, D2PAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-6483
Mfr. Part No.:
MC7806BD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Linear Voltage

Output Voltage

6 V

Number of Outputs

1

Line Regulation

120 mV

Load Regulation

120 mV

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

8mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

35 V

Height

4.572mm

Width

9.347mm

Length

10.24mm