onsemi MC7808ABTG, 1 Linear Voltage, Voltage Regulator 2.2A, 8 V 3-Pin, TO-220

Stock information currently inaccessible
RS Stock No.:
805-6480
Mfr. Part No.:
MC7808ABTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

8 V

Line Regulation

18 mV

Load Regulation

25 mV

Polarity

Positive

Mounting Type

Through Hole

Quiescent Current

6mA

Package Type

TO-220

Pin Count

3

Output Type

Fixed

Dimensions

10.28 x 4.82 x 15.75mm

Minimum Operating Temperature

-40 °C

Height

15.75mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

35 V

Length

10.28mm

Width

4.82mm