ON Semiconductor NCV4275ADT50RKG, LDO Regulator, 700mA, 5 V, ±2% 5-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
805-2002
Mfr. Part No.:
NCV4275ADT50RKG
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

700mA

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

5 V

Line Regulation

15 mV

Load Regulation

30 mV

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Quiescent Current

35mA

Package Type

DPAK

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Operating Temperature

+150 °C

Maximum Input Voltage

42 V

Height

2.38mm

Minimum Input Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Length

6.73mm

Width

6.22mm