ON Semiconductor, 5 V Linear Voltage Regulator, 1A, 1-Channel 8-Pin, SOP LV58063MC-AH
- RS Stock No.:
- 805-1441
- Mfr. Part No.:
- LV58063MC-AH
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 805-1441
- Mfr. Part No.:
- LV58063MC-AH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 1A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Pin Count | 8 | |
| Reference Voltage | 0.8V | |
| Power Rating | 2.05W | |
| Output Type | Fixed | |
| Dimensions | 4.93 x 3.94 x 1.5mm | |
| Minimum Input Voltage | 8 V | |
| Minimum Operating Temperature | -20 °C | |
| Maximum Operating Temperature | +80 °C | |
| Maximum Input Voltage | 28 V | |
| Height | 1.5mm | |
| Length | 4.93mm | |
| Width | 3.94mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 1A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Pin Count 8 | ||
Reference Voltage 0.8V | ||
Power Rating 2.05W | ||
Output Type Fixed | ||
Dimensions 4.93 x 3.94 x 1.5mm | ||
Minimum Input Voltage 8 V | ||
Minimum Operating Temperature -20 °C | ||
Maximum Operating Temperature +80 °C | ||
Maximum Input Voltage 28 V | ||
Height 1.5mm | ||
Length 4.93mm | ||
Width 3.94mm | ||
