ON Semiconductor LP2951CN-3.3G, LDO Regulator, 100mA, 3.3 V, 1% 8-Pin, PDIP
- RS Stock No.:
- 805-1438
- Mfr. Part No.:
- LP2951CN-3.3G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 805-1438
- Mfr. Part No.:
- LP2951CN-3.3G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 100mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Accuracy | 1% | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | PDIP | |
| Quiescent Current | 0.093mA | |
| Reference Voltage | 1.285V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 10.02 x 7.11 x 4.95mm | |
| Height | 4.95mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 30 V dc | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.02mm | |
| Width | 7.11mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 100mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Accuracy 1% | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type PDIP | ||
Quiescent Current 0.093mA | ||
Reference Voltage 1.285V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 10.02 x 7.11 x 4.95mm | ||
Height 4.95mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 30 V dc | ||
Minimum Operating Temperature -40 °C | ||
Length 10.02mm | ||
Width 7.11mm | ||
