ON Semiconductor LP2951ACN-3.3G, LDO Regulator, 100mA, 3.3 V, 0.5% 8-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
805-1422
Mfr. Part No.:
LP2951ACN-3.3G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

100mA

Regulator Type

Low Dropout Voltage

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.1 %

Accuracy

0.5%

Mounting Type

Through Hole

Polarity

Positive

Package Type

PDIP

Quiescent Current

0.093mA

Reference Voltage

1.27V

Pin Count

8

Output Type

Fixed

Dimensions

10.02 x 7.11 x 4.95mm

Height

4.95mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

30 V dc

Length

10.02mm

Width

7.11mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy