ON Semiconductor NCP699SN25T1G, LDO Regulator, 600 (Short Circuit)mA, 2.5 V, 2% 5-Pin, TSOP
- RS Stock No.:
- 802-4225
- Mfr. Part No.:
- NCP699SN25T1G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-4225
- Mfr. Part No.:
- NCP699SN25T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 600 (Short Circuit)mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.5 V | |
| Line Regulation | 3 mV/V | |
| Accuracy | 2% | |
| Load Regulation | 0.8 mV/mA | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 2.1 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Height | 1mm | |
| Length | 3mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 600 (Short Circuit)mA | ||
Number of Outputs 1 | ||
Output Voltage 2.5 V | ||
Line Regulation 3 mV/V | ||
Accuracy 2% | ||
Load Regulation 0.8 mV/mA | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 2.1 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Height 1mm | ||
Length 3mm | ||
Width 1.5mm | ||
