ON Semiconductor NCP500SN28T1G, LDO Regulator, 700 (Short Circuit)mA, 2.8 V, 2.5% 5-Pin, TSOP
- RS Stock No.:
- 802-4067
- Mfr. Part No.:
- NCP500SN28T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 802-4067
- Mfr. Part No.:
- NCP500SN28T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 700 (Short Circuit)mA | |
| Output Voltage | 2.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 45 mV | |
| Accuracy | 2.5% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 300µA | |
| Package Type | TSOP | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1mm | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Input Voltage | 6 V | |
| Width | 1.5mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 700 (Short Circuit)mA | ||
Output Voltage 2.8 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 45 mV | ||
Accuracy 2.5% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 300µA | ||
Package Type TSOP | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Input Voltage 6 V | ||
Width 1.5mm | ||
Length 3mm | ||
