Analog Devices ADP7105ARDZ-3.3, 1 Low Dropout Voltage, Voltage Regulator 500mA, 3.3 V 8-Pin, SOIC
- RS Stock No.:
- 802-3840
- Mfr. Part No.:
- ADP7105ARDZ-3.3
- Brand:
- Analog Devices
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 802-3840
- Mfr. Part No.:
- ADP7105ARDZ-3.3
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Output Current | 500mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3.3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 0.015 %/V | |
| Accuracy | ±0.8% | |
| Load Regulation | 0.75 %/A | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOIC | |
| Quiescent Current | 900µA | |
| Reference Voltage | 1.22V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.65mm | |
| Maximum Input Voltage | 20 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.65mm | |
| Minimum Input Voltage | 3.3 V | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Output Current 500mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3.3 V | ||
Number of Outputs 1 | ||
Line Regulation 0.015 %/V | ||
Accuracy ±0.8% | ||
Load Regulation 0.75 %/A | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOIC | ||
Quiescent Current 900µA | ||
Reference Voltage 1.22V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.65mm | ||
Maximum Input Voltage 20 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.65mm | ||
Minimum Input Voltage 3.3 V | ||
Length 5mm | ||
Width 4mm | ||
