onsemi NCP1117DT18T5G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 1.8 V 3-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
802-2112
Mfr. Part No.:
NCP1117DT18T5G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

1 mV

Accuracy

±1%

Load Regulation

6 mV

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

10mA

Reference Voltage

1.27V

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Height

2.38mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Length

6.73mm

Width

6.22mm