ON Semiconductor CAT6219-125TDGT3, LDO Regulator, 500mA, 1.25 V, ±2% 5-Pin, TSOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
800-9890
Mfr. Part No.:
CAT6219-125TDGT3
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

500mA

Number of Outputs

1

Output Voltage

1.25 V

Line Regulation

0.4 %/V

Load Regulation

2 %

Accuracy

±2%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

5

Output Type

Fixed

Dimensions

2.9 x 2.8 x 0.9mm

Height

0.9mm

Maximum Input Voltage

5.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.3 V

Length

2.9mm

Width

2.8mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy