Maxim MAX3355EEUD+, Charge Pump Charge Pump, Comparator ±15mA 500 kHz, 4.63 → 5.25 V 14-Pin, TSSOP
- RS Stock No.:
- 799-2864
- Mfr. Part No.:
- MAX3355EEUD+
- Brand:
- Maxim
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 799-2864
- Mfr. Part No.:
- MAX3355EEUD+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Output Current | ±15mA | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 14 | |
| Maximum Switching Frequency | 500 kHz | |
| Dimensions | 5.1 x 4.5 x 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Length | 5.1mm | |
| Width | 4.5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Output Current ±15mA | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Maximum Switching Frequency 500 kHz | ||
Dimensions 5.1 x 4.5 x 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Length 5.1mm | ||
Width 4.5mm | ||
The Maxim MAX3355E integrates a charge pump and comparators to enable a system with an integrated USB on the-go (OTG) dual-role transceiver to function as a USB OTG dual-role device. The MAX3355E has built-in ±15kV ESD-protection circuitry to protect the VBUS and ID_IN pins.
Comparators for host negotiation protocol
Up to +6.0V backdrive capability
Up to +6.0V backdrive capability
