Analog Devices ADM7150ARDZ-3.0 , 1 Linear Voltage, Voltage Regulator 800mA, 3 V 8-Pin, SOIC
- RS Stock No.:
- 798-9935
- Mfr. Part No.:
- ADM7150ARDZ-3.0
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 798-9935
- Mfr. Part No.:
- ADM7150ARDZ-3.0
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Regulator Type | Linear Voltage | |
| Maximum Output Current | 800mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.01 %/V | |
| Load Regulation | 1 %/A | |
| Accuracy | ±1% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Quiescent Current | 4.3mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 5 x 4 x 1.65mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Input Voltage | 4.5 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 16 V | |
| Height | 1.65mm | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Regulator Type Linear Voltage | ||
Maximum Output Current 800mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.01 %/V | ||
Load Regulation 1 %/A | ||
Accuracy ±1% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Quiescent Current 4.3mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.65mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Input Voltage 4.5 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 16 V | ||
Height 1.65mm | ||
Length 5mm | ||
Width 4mm | ||
- COO (Country of Origin):
- PH
