Texas Instruments TPS72501KTTT, 1 Low Dropout Voltage, Voltage Regulator 1A, 1.2 → 5 V 5-Pin, D2PAK
- RS Stock No.:
- 796-8436
- Mfr. Part No.:
- TPS72501KTTT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 796-8436
- Mfr. Part No.:
- TPS72501KTTT
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1A | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 5 V | |
| Line Regulation | 0.15 %/V | |
| Load Regulation | 0.25 %/A | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | D2PAK | |
| Quiescent Current | 0.07mA | |
| Reference Voltage | 1.263V | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.75mm | |
| Maximum Input Voltage | 6 V | |
| Height | 1.75mm | |
| Minimum Input Voltage | 1.8 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1A | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 5 V | ||
Line Regulation 0.15 %/V | ||
Load Regulation 0.25 %/A | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type D2PAK | ||
Quiescent Current 0.07mA | ||
Reference Voltage 1.263V | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.75mm | ||
Maximum Input Voltage 6 V | ||
Height 1.75mm | ||
Minimum Input Voltage 1.8 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 5mm | ||
Width 4mm | ||
