Texas Instruments LP38502ASD-ADJ/NOPB, LDO Regulator, 1.5A Adjustable, 0.6 → 5 V, ±1.5% 8-Pin, WSON

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
796-8102
Mfr. Part No.:
LP38502ASD-ADJ/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Output Voltage

0.6 → 5 V

Number of Outputs

1

Line Regulation

0.05 %/V

Load Regulation

0.33 %/A

Accuracy

±1.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

WSON

Quiescent Current

2mA

Pin Count

8

Output Type

Adjustable

Dimensions

10.16 x 9.85 x 2mm

Height

2mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

5.5 V

Minimum Input Voltage

0 V

Minimum Operating Temperature

-40 °C

Width

9.85mm

Length

10.16mm