Texas Instruments LP2951ACM-3.0/NOPB, LDO Regulator, 100mA Adj./Fixed, 3 V 8-Pin, SOIC
- RS Stock No.:
- 796-8098
- Mfr. Part No.:
- LP2951ACM-3.0/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 796-8098
- Mfr. Part No.:
- LP2951ACM-3.0/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 100mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 0.2 % | |
| Load Regulation | 0.2 % | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 75µA | |
| Pin Count | 8 | |
| Reference Voltage | 1.27V | |
| Output Type | Adjustable, Fixed | |
| Dimensions | 5 x 4 x 1.75mm | |
| Maximum Input Voltage | 30 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.75mm | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 100mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 0.2 % | ||
Load Regulation 0.2 % | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 75µA | ||
Pin Count 8 | ||
Reference Voltage 1.27V | ||
Output Type Adjustable, Fixed | ||
Dimensions 5 x 4 x 1.75mm | ||
Maximum Input Voltage 30 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Height 1.75mm | ||
Width 4mm | ||
Length 5mm | ||
RoHS Status: Not Applicable
