Texas Instruments LP2951D, 1 Low Dropout Voltage, Voltage Regulator 100mA, 1.23 → 29 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
RS Stock No.:
796-8095
Mfr. Part No.:
LP2951D
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

1.23 → 29 V

Number of Outputs

1

Line Regulation

0.4 %/V

Load Regulation

0.3 %

Accuracy

1.4%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SOIC

Quiescent Current

75µA

Reference Voltage

1.272V

Pin Count

8

Output Type

Adjustable

Dimensions

5 x 4 x 1.75mm

Maximum Operating Temperature

+125 °C

Height

1.75mm

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Length

5mm

Width

4mm