onsemi NCP51198PDR2G, 1 Linear Voltage, Voltage Regulator 1.5A, 0.75 V 8-Pin, SOIC
- RS Stock No.:
- 796-1249
- Mfr. Part No.:
- NCP51198PDR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 796-1249
- Mfr. Part No.:
- NCP51198PDR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 1.5A | |
| Regulator Type | Linear Voltage | |
| Output Voltage | 0.75 V | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Quiescent Current | 500µA | |
| Reference Voltage | 1.375V | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Dimensions | 4.9 x 3.9 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Input Voltage | 5.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 2.2 V | |
| Length | 4.9mm | |
| Width | 3.9mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 1.5A | ||
Regulator Type Linear Voltage | ||
Output Voltage 0.75 V | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 500µA | ||
Reference Voltage 1.375V | ||
Pin Count 8 | ||
Output Type Fixed | ||
Dimensions 4.9 x 3.9 x 1.5mm | ||
Height 1.5mm | ||
Maximum Input Voltage 5.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 2.2 V | ||
Length 4.9mm | ||
Width 3.9mm | ||
