Analog Devices LTC3026EDD#PBF, 1 Low Dropout Voltage, Voltage Regulator 1.5A, 0.4 → 2.6 V 10-Pin, DFN

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-9904
Mfr. Part No.:
LTC3026EDD#PBF
Brand:
Analog Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Analog Devices

Maximum Output Current

1.5A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

0.4 → 2.6 V

Polarity

Positive

Mounting Type

Surface Mount

Package Type

DFN

Pin Count

10

Reference Voltage

0.4V

Output Type

Adjustable

Dimensions

3 x 3 x 0.7mm

Minimum Operating Temperature

-40 °C

Height

0.7mm

Maximum Operating Temperature

+125 °C

Maximum Input Voltage

3.5 V, 5.5 V

Minimum Input Voltage

1.14 V

Length

3mm

Width

3mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy