Linear Technology LTC1754ES6-5#TRMPBF, Charge Pump Step Up 50mA 600 kHz, 4.8 → 5.2 V 6-Pin, TSOT-23

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-9869
Mfr. Part No.:
LTC1754ES6-5#TRMPBF
Brand:
Linear Technology
Find similar products by selecting one or more attributes.
Select all

Brand

Linear Technology

Maximum Output Current

50mA

Mounting Type

Surface Mount

Package Type

TSOT-23

Pin Count

6

Maximum Switching Frequency

600 kHz

Dimensions

3 x 1.75 x 1.3mm

Height

1.3mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.75mm

COO (Country of Origin):
MY