onsemi MC33363BDWR2G, 1, Buck/Boost Converter 1A, 315 kHz 16-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
786-8711
Mfr. Part No.:
MC33363BDWR2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Regulator Function

Non-Inverting

Maximum Output Current

1A

Number of Outputs

1

Line Regulation

500 mV

Load Regulation

200 mV

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Output Type

Adjustable

Maximum Switching Frequency

315 kHz

Switching Regulator

Yes

Dimensions

10.45 x 7.6 x 2.4mm

Maximum Input Voltage

40 V

Height

2.4mm

Maximum Operating Temperature

+150 °C

Minimum Input Voltage

11.5 V

Minimum Operating Temperature

-25 °C

Width

7.6mm

Length

10.45mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy