onsemi NCP3064DR2G, 1, Boost/Buck Converter 1.5A, 150 kHz 8-Pin, SOIC
- RS Stock No.:
- 786-2473
- Mfr. Part No.:
- NCP3064DR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 786-2473
- Mfr. Part No.:
- NCP3064DR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Regulator Function | Boost/Buck Controller, Inverting | |
| Maximum Output Current | 1.5A | |
| Number of Outputs | 1 | |
| Line Regulation | 3 mV, 8 mV | |
| Load Regulation | 5 mV, 10 mV | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Adjustable | |
| Maximum Switching Frequency | 150 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +70 °C | |
| Maximum Input Voltage | 40 V | |
| Height | 1.5mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Input Voltage | 3 V | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Regulator Function Boost/Buck Controller, Inverting | ||
Maximum Output Current 1.5A | ||
Number of Outputs 1 | ||
Line Regulation 3 mV, 8 mV | ||
Load Regulation 5 mV, 10 mV | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Adjustable | ||
Maximum Switching Frequency 150 kHz | ||
Switching Regulator Yes | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +70 °C | ||
Maximum Input Voltage 40 V | ||
Height 1.5mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Input Voltage 3 V | ||
Width 4mm | ||
Length 5mm | ||
