onsemi MC33167TG, 1 Buck Boost Switching, Boost/Buck Converter 5A, 5 V, 72 kHz 5-Pin, TO-220
- RS Stock No.:
- 786-2414
- Mfr. Part No.:
- MC33167TG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 786-2414
- Mfr. Part No.:
- MC33167TG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Function | Boost/Buck Controller, Inverting | |
| Regulator Type | Buck Boost Switching | |
| Maximum Output Current | 5A | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 4 mV, 10 mV, 15 mV | |
| Load Regulation | 1 mV, 4 mV, 30 mV | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Maximum Switching Frequency | 72 kHz | |
| Switching Regulator | Yes | |
| Dimensions | 10.236 x 4.572 x 9.347mm | |
| Height | 9.347mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Input Voltage | 7.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Length | 10.24mm | |
| Width | 4.572mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Function Boost/Buck Controller, Inverting | ||
Regulator Type Buck Boost Switching | ||
Maximum Output Current 5A | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 4 mV, 10 mV, 15 mV | ||
Load Regulation 1 mV, 4 mV, 30 mV | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 5 | ||
Output Type Fixed | ||
Maximum Switching Frequency 72 kHz | ||
Switching Regulator Yes | ||
Dimensions 10.236 x 4.572 x 9.347mm | ||
Height 9.347mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Input Voltage 7.5 V | ||
Minimum Operating Temperature -40 °C | ||
Length 10.24mm | ||
Width 4.572mm | ||
