Maxim MAX1822ESA+, Charge Pump Regulated 500μA 90 kHz 8-Pin, SOIC
- RS Stock No.:
- 786-0947
- Mfr. Part No.:
- MAX1822ESA+
- Brand:
- Maxim
Stock information currently inaccessible
- RS Stock No.:
- 786-0947
- Mfr. Part No.:
- MAX1822ESA+
- Brand:
- Maxim
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim | |
| Maximum Output Current | 500µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Maximum Switching Frequency | 90 kHz | |
| Dimensions | 5 x 4 x 1.5mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 1.5mm | |
| Maximum Operating Temperature | +85 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand Maxim | ||
Maximum Output Current 500µA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Maximum Switching Frequency 90 kHz | ||
Dimensions 5 x 4 x 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Width 4mm | ||
Length 5mm | ||
