onsemi NCV317LBZRAG, 1 Low Dropout Voltage, Voltage Regulator 200mA, 1.2 → 37 V 3-Pin, TO-92
- RS Stock No.:
- 785-7424
- Mfr. Part No.:
- NCV317LBZRAG
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 785-7424
- Mfr. Part No.:
- NCV317LBZRAG
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 200mA | |
| Regulator Type | Low Dropout Voltage | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 → 37 V | |
| Line Regulation | 0.04 %/V | |
| Load Regulation | 25 mV | |
| Mounting Type | Through Hole | |
| Polarity | Positive | |
| Package Type | TO-92 | |
| Reference Voltage | 1.3V | |
| Pin Count | 3 | |
| Output Type | Adjustable | |
| Dimensions | 5.2 x 4.19 x 5.33mm | |
| Minimum Input Voltage | 4.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 41.25 V | |
| Height | 5.33mm | |
| Maximum Operating Temperature | +125 °C | |
| Length | 5.2mm | |
| Width | 4.19mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 200mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 1.2 → 37 V | ||
Line Regulation 0.04 %/V | ||
Load Regulation 25 mV | ||
Mounting Type Through Hole | ||
Polarity Positive | ||
Package Type TO-92 | ||
Reference Voltage 1.3V | ||
Pin Count 3 | ||
Output Type Adjustable | ||
Dimensions 5.2 x 4.19 x 5.33mm | ||
Minimum Input Voltage 4.25 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 41.25 V | ||
Height 5.33mm | ||
Maximum Operating Temperature +125 °C | ||
Length 5.2mm | ||
Width 4.19mm | ||
