ON Semiconductor NCV2931ACDR2G, Dual LDO Regulator, 100mA Adjustable, 2.7 → 29 V, ±2.5% 8-Pin, SOIC
- RS Stock No.:
- 785-7421
- Mfr. Part No.:
- NCV2931ACDR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-7421
- Mfr. Part No.:
- NCV2931ACDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 2.7 → 29 V | |
| Number of Outputs | 2 | |
| Line Regulation | 30 mV | |
| Accuracy | ±2.5% | |
| Load Regulation | 50 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 30mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Reference Voltage | 1.25V | |
| Output Type | Adjustable | |
| Dimensions | 5 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Maximum Input Voltage | 40 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Width | 4mm | |
| Length | 5mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 2.7 → 29 V | ||
Number of Outputs 2 | ||
Line Regulation 30 mV | ||
Accuracy ±2.5% | ||
Load Regulation 50 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 30mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Reference Voltage 1.25V | ||
Output Type Adjustable | ||
Dimensions 5 x 4 x 1.5mm | ||
Height 1.5mm | ||
Maximum Input Voltage 40 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
Width 4mm | ||
Length 5mm | ||
