ON Semiconductor NCP562SQ30T1G, LDO Regulator, 280mA, 3 V, 2% 4-Pin, SC-82
- RS Stock No.:
- 785-7294
- Mfr. Part No.:
- NCP562SQ30T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-7294
- Mfr. Part No.:
- NCP562SQ30T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 280mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3 V | |
| Line Regulation | 20 mV | |
| Load Regulation | 40 mV | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SC-82 | |
| Quiescent Current | 6µA | |
| Pin Count | 4 | |
| Output Type | Fixed | |
| Dimensions | 2.2 x 1.35 x 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Input Voltage | 6 V | |
| Height | 1mm | |
| Length | 2.2mm | |
| Width | 1.35mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 280mA | ||
Number of Outputs 1 | ||
Output Voltage 3 V | ||
Line Regulation 20 mV | ||
Load Regulation 40 mV | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SC-82 | ||
Quiescent Current 6µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 6 V | ||
Height 1mm | ||
Length 2.2mm | ||
Width 1.35mm | ||
