ON Semiconductor NCP5500DTADJRKG, LDO Regulator, 500mA Adjustable, 1.25 → 5 V, 2.9% 5-Pin, DPAK
- RS Stock No.:
- 785-7254
- Mfr. Part No.:
- NCP5500DTADJRKG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-7254
- Mfr. Part No.:
- NCP5500DTADJRKG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 500mA | |
| Output Voltage | 1.25 → 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 1 % | |
| Load Regulation | 1 % | |
| Accuracy | 2.9% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DPAK | |
| Pin Count | 5 | |
| Output Type | Adjustable | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 500mA | ||
Output Voltage 1.25 → 5 V | ||
Number of Outputs 1 | ||
Line Regulation 1 % | ||
Load Regulation 1 % | ||
Accuracy 2.9% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DPAK | ||
Pin Count 5 | ||
Output Type Adjustable | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
