ON Semiconductor NCP511SN25T1G, LDO Regulator, 150mA, 2.5 V, 2% 5-Pin, TSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-7248
Mfr. Part No.:
NCP511SN25T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Output Voltage

2.5 V

Number of Outputs

1

Line Regulation

3.5 mV/V

Load Regulation

0.8 mV/mA

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

100µA

Package Type

TSOP

Pin Count

5

Output Type

Fixed

Dimensions

3 x 1.5 x 1mm

Minimum Input Voltage

0 V

Maximum Input Voltage

6 V

Height

1mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Length

3mm

Width

1.5mm