onsemi NCP1117DT15G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 1.5 V 3-Pin, DPAK

Stock information currently inaccessible
RS Stock No.:
785-7178
Mfr. Part No.:
NCP1117DT15G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

2.2A

Number of Outputs

1

Output Voltage

1.5 V

Line Regulation

0.1 %

Accuracy

±1%

Load Regulation

0.4 %

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Quiescent Current

10mA

Reference Voltage

1.25V

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

20 V

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Height

2.38mm

Width

6.22mm

Length

6.73mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy