onsemi NCP1117DT18G, 1 Low Dropout Voltage, Voltage Regulator 2.2A, 1.8 V 3-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-7171
Mfr. Part No.:
NCP1117DT18G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

1.8 V

Line Regulation

0.1 %

Load Regulation

0.4 %

Accuracy

±1%

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

10mA

Package Type

DPAK

Reference Voltage

1.25V

Pin Count

3

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Maximum Input Voltage

20 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Height

2.38mm

Length

6.73mm

Width

6.22mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy