onsemi MC7915BD2TG, 1 Linear Voltage, Voltage Regulator 1A, -15 V 3-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-7121
Mfr. Part No.:
MC7915BD2TG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Linear Voltage

Output Voltage

-15 V

Number of Outputs

1

Line Regulation

300 mV

Load Regulation

300 mV

Mounting Type

Surface Mount

Polarity

Negative

Package Type

D2PAK

Quiescent Current

8mA

Pin Count

3

Power Rating

15W

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Height

4.572mm

Maximum Input Voltage

-40 V dc

Width

9.347mm

Length

10.24mm