onsemi MC78M09BDTG, 1 Linear Voltage, Voltage Regulator 700mA, 9 V 3-Pin, DPAK

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-7046
Mfr. Part No.:
MC78M09BDTG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Linear Voltage

Maximum Output Current

700mA

Number of Outputs

1

Output Voltage

9 V

Line Regulation

50 mV

Load Regulation

180 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

6mA

Package Type

DPAK

Pin Count

3

Power Rating

5W

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Height

2.38mm

Maximum Input Voltage

40 V dc

Maximum Operating Temperature

+125 °C

Length

6.73mm

Width

6.22mm