ON Semiconductor, 9 V Linear Voltage Regulator, 100mA, 1-Channel 8-Pin, SOIC MC78L09ACDR2G
- RS Stock No.:
- 785-7002
- Mfr. Part No.:
- MC78L09ACDR2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-7002
- Mfr. Part No.:
- MC78L09ACDR2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 100mA | |
| Output Voltage | 9 V | |
| Number of Outputs | 1 | |
| Line Regulation | 175 mV | |
| Load Regulation | 90 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 6mA | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Output Type | Fixed | |
| Power Rating | 625mW | |
| Dimensions | 5 x 4 x 1.5mm | |
| Maximum Operating Temperature | +125 °C | |
| Height | 1.5mm | |
| Maximum Input Voltage | 40 V dc | |
| Minimum Operating Temperature | 0 °C | |
| Length | 5mm | |
| Width | 4mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 9 V | ||
Number of Outputs 1 | ||
Line Regulation 175 mV | ||
Load Regulation 90 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 6mA | ||
Package Type SOIC | ||
Pin Count 8 | ||
Output Type Fixed | ||
Power Rating 625mW | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Height 1.5mm | ||
Maximum Input Voltage 40 V dc | ||
Minimum Operating Temperature 0 °C | ||
Length 5mm | ||
Width 4mm | ||
