onsemi MC7809CD2TR4G, 1 Linear Voltage, Voltage Regulator 2.2A, 9 V 3-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-6954
Mfr. Part No.:
MC7809CD2TR4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

2.2A

Regulator Type

Linear Voltage

Number of Outputs

1

Output Voltage

9 V

Line Regulation

32 mV

Load Regulation

35 mV

Mounting Type

Surface Mount

Polarity

Positive

Quiescent Current

8mA

Package Type

D2PAK

Pin Count

3

Output Type

Fixed

Power Rating

15W

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Maximum Input Voltage

40 V dc

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+125 °C

Length

10.24mm

Width

9.347mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy