ON Semiconductor MC33375ST-1.8T3G, LDO Regulator, 300mA, 1.8 V, 2% 3+Tab-Pin, SOT-223
- RS Stock No.:
- 785-6926
- Mfr. Part No.:
- MC33375ST-1.8T3G
- Brand:
- ON Semiconductor
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 785-6926
- Mfr. Part No.:
- MC33375ST-1.8T3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 300mA | |
| Output Voltage | 1.8 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 25 mV | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | SOT-223 | |
| Quiescent Current | 200µA | |
| Pin Count | 3+Tab | |
| Output Type | Fixed | |
| Dimensions | 6.7 x 3.7 x 1.65mm | |
| Height | 1.65mm | |
| Maximum Input Voltage | 13 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +125 °C | |
| Length | 6.7mm | |
| Width | 3.7mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 300mA | ||
Output Voltage 1.8 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 25 mV | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-223 | ||
Quiescent Current 200µA | ||
Pin Count 3+Tab | ||
Output Type Fixed | ||
Dimensions 6.7 x 3.7 x 1.65mm | ||
Height 1.65mm | ||
Maximum Input Voltage 13 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Length 6.7mm | ||
Width 3.7mm | ||
