onsemi MC33275DT-5.0G, 1 Low Dropout Voltage, Voltage Regulator 300mA, 5 V 3-Pin, DPAK
- RS Stock No.:
- 785-6904
- Mfr. Part No.:
- MC33275DT-5.0G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 785-6904
- Mfr. Part No.:
- MC33275DT-5.0G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Regulator Type | Low Dropout Voltage | |
| Maximum Output Current | 300mA | |
| Output Voltage | 5 V | |
| Number of Outputs | 1 | |
| Line Regulation | 10 mV | |
| Load Regulation | 25 mV | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | DPAK | |
| Quiescent Current | 200µA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 2.38 x 6.35mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 6.35mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 13 V | |
| Length | 6.73mm | |
| Width | 6.73mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Regulator Type Low Dropout Voltage | ||
Maximum Output Current 300mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 10 mV | ||
Load Regulation 25 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type DPAK | ||
Quiescent Current 200µA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 2.38 x 6.35mm | ||
Minimum Operating Temperature -40 °C | ||
Height 6.35mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 13 V | ||
Length 6.73mm | ||
Width 6.73mm | ||
