onsemi LP2951ACD-3.3G, 1 Low Dropout Voltage, Voltage Regulator 100mA, 3.3 V 8-Pin, SOIC

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
785-6875
Mfr. Part No.:
LP2951ACD-3.3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Regulator Type

Low Dropout Voltage

Maximum Output Current

100mA

Output Voltage

3.3 V

Number of Outputs

1

Line Regulation

0.1 %

Load Regulation

0.1 %

Accuracy

1%

Polarity

Positive

Mounting Type

Surface Mount

Package Type

SOIC

Quiescent Current

75µA

Pin Count

8

Reference Voltage

1.27V

Output Type

Fixed

Dimensions

5 x 4 x 1.5mm

Maximum Operating Temperature

+125 °C

Height

1.5mm

Maximum Input Voltage

30 V

Minimum Operating Temperature

-40 °C

Width

4mm

Length

5mm