ON Semiconductor NCV571MN12TBG, LDO Regulator, 150mA, 1.2 V, 3% 6-Pin, DFN
- RS Stock No.:
- 785-6706
- Mfr. Part No.:
- NCV571MN12TBG
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-6706
- Mfr. Part No.:
- NCV571MN12TBG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 150mA | |
| Number of Outputs | 1 | |
| Output Voltage | 1.2 V | |
| Line Regulation | 30 mV | |
| Load Regulation | 65 mV | |
| Accuracy | 3% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DFN | |
| Quiescent Current | 8µA | |
| Pin Count | 6 | |
| Output Type | Fixed | |
| Dimensions | 2 x 2.2 x 0.95mm | |
| Minimum Input Voltage | 0 V | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.95mm | |
| Maximum Input Voltage | 12 V | |
| Maximum Operating Temperature | +125 °C | |
| Length | 2mm | |
| Width | 2.2mm | |
| Priced to Clear | Yes | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 150mA | ||
Number of Outputs 1 | ||
Output Voltage 1.2 V | ||
Line Regulation 30 mV | ||
Load Regulation 65 mV | ||
Accuracy 3% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DFN | ||
Quiescent Current 8µA | ||
Pin Count 6 | ||
Output Type Fixed | ||
Dimensions 2 x 2.2 x 0.95mm | ||
Minimum Input Voltage 0 V | ||
Minimum Operating Temperature -40 °C | ||
Height 0.95mm | ||
Maximum Input Voltage 12 V | ||
Maximum Operating Temperature +125 °C | ||
Length 2mm | ||
Width 2.2mm | ||
Priced to Clear Yes | ||
