onsemi NCV551SN30T1G, 1 Low Dropout Voltage, Voltage Regulator 150mA, 3 V 5-Pin, TSOP
- RS Stock No.:
- 785-2669
- Mfr. Part No.:
- NCV551SN30T1G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 785-2669
- Mfr. Part No.:
- NCV551SN30T1G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Maximum Output Current | 150mA | |
| Regulator Type | Low Dropout Voltage | |
| Output Voltage | 3 V | |
| Number of Outputs | 1 | |
| Line Regulation | 30 mV | |
| Load Regulation | 65 mV | |
| Accuracy | 2% | |
| Mounting Type | Surface Mount | |
| Polarity | Positive | |
| Package Type | TSOP | |
| Quiescent Current | 8µA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Dimensions | 3 x 1.5 x 1mm | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 12 V | |
| Minimum Input Voltage | 0 V | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Length | 3mm | |
| Width | 1.5mm | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Maximum Output Current 150mA | ||
Regulator Type Low Dropout Voltage | ||
Output Voltage 3 V | ||
Number of Outputs 1 | ||
Line Regulation 30 mV | ||
Load Regulation 65 mV | ||
Accuracy 2% | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type TSOP | ||
Quiescent Current 8µA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Dimensions 3 x 1.5 x 1mm | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 12 V | ||
Minimum Input Voltage 0 V | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Length 3mm | ||
Width 1.5mm | ||
