onsemi NCP59301DS33R4G, 1 Low Dropout Voltage, Voltage Regulator 3A, 3.3 V 5-Pin, D2PAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-2518
Mfr. Part No.:
NCP59301DS33R4G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

3A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.5 %

Load Regulation

1 %

Accuracy

+2.5%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

D2PAK

Pin Count

5

Output Type

Fixed

Dimensions

10.236 x 9.347 x 4.572mm

Height

4.572mm

Maximum Input Voltage

13.5 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

2.24 V

Width

9.347mm

Length

10.24mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy