ON Semiconductor NCP582DXV29T2G, LDO Regulator, 200mA, 2.9 V, ±2% 6-Pin, SOT-563
- RS Stock No.:
- 785-2473
- Mfr. Part No.:
- NCP582DXV29T2G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 785-2473
- Mfr. Part No.:
- NCP582DXV29T2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 2.9 V | |
| Line Regulation | 0.10 %/V | |
| Load Regulation | 40 mV | |
| Accuracy | ±2% | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 95µA | |
| Package Type | SOT-563 | |
| Pin Count | 6 | |
| Power Rating | 500mW | |
| Output Type | Fixed | |
| Dimensions | 1.7 x 1.3 x 0.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Height | 0.6mm | |
| Minimum Input Voltage | 2 V | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Length | 1.7mm | |
| Width | 1.3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 2.9 V | ||
Line Regulation 0.10 %/V | ||
Load Regulation 40 mV | ||
Accuracy ±2% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Quiescent Current 95µA | ||
Package Type SOT-563 | ||
Pin Count 6 | ||
Power Rating 500mW | ||
Output Type Fixed | ||
Dimensions 1.7 x 1.3 x 0.6mm | ||
Minimum Operating Temperature -40 °C | ||
Height 0.6mm | ||
Minimum Input Voltage 2 V | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Length 1.7mm | ||
Width 1.3mm | ||
