onsemi NCP5661DT33RKG, 1 Low Dropout Voltage, Voltage Regulator 1A, 3.3 V 5-Pin, DPAK

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-2445
Mfr. Part No.:
NCP5661DT33RKG
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Output Current

1A

Regulator Type

Low Dropout Voltage

Number of Outputs

1

Output Voltage

3.3 V

Line Regulation

0.03 %

Load Regulation

0.03 %

Accuracy

±2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

DPAK

Reference Voltage

0.9V

Pin Count

5

Output Type

Fixed

Dimensions

6.73 x 6.22 x 2.38mm

Minimum Operating Temperature

-40 °C

Maximum Input Voltage

9 V

Minimum Input Voltage

2 V

Maximum Operating Temperature

+150 °C

Height

2.38mm

Width

6.22mm

Length

6.73mm