ON Semiconductor NCP553SQ27T1G, LDO Regulator, 180mA, 2.7 V, 2% 4-Pin, SC-82

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
785-2417
Mfr. Part No.:
NCP553SQ27T1G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

180mA

Output Voltage

2.7 V

Number of Outputs

1

Line Regulation

4.5 mV/V

Load Regulation

0.8 mV/mA

Accuracy

2%

Mounting Type

Surface Mount

Polarity

Positive

Package Type

SC-82

Quiescent Current

6µA

Pin Count

4

Output Type

Fixed

Dimensions

2.2 x 1.35 x 1mm

Height

1mm

Maximum Input Voltage

12 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Length

2.2mm

Width

1.35mm

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy